
High-performance voltage feedback operational amplifier featuring a 170MHz gain bandwidth product and a 2000V/µs slew rate. This single-channel amplifier delivers 100mA output current and operates across a wide temperature range of -55°C to 125°C. It supports dual supply voltages from ±2.75V to ±9V and single supply from 5.5V to 36V, with a maximum power dissipation of 730mW. Key specifications include 80dB common mode rejection ratio and 85dB power supply rejection ratio. Surface mountable with tin/lead contact plating.
Texas Instruments 5962-9553601QXA technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 54 |
| Packaging | Tray |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 170MHz |
| Voltage Gain | 75dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9553601QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
