
The TLC372M is a dual-channel, 2-element, surface mount IC with a response time of 650ns. It is packaged in a SOIC package and is RoHS compliant. The IC operates over a temperature range of -55°C to 125°C and has a maximum supply current of 300uA. It is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments 5962-9554901NXD technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | TLC372M |
| Supply Current | 300uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9554901NXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.