Dual operational amplifier featuring rail-to-rail input and output with low noise characteristics. Offers a gain bandwidth product of 2.18MHz and a slew rate of 3.6V/µs. Operates with a supply voltage range from 2.2V to 16V, with a typical operating supply of 8V. Achieves a common mode rejection ratio of 70dB and a voltage gain of 104.86dB. Housed in an 8-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9555201NXD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 2.18MHz |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9555201NXD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.