The 5962-9557701NXD is a 36-bit bidirectional transceiver from Texas Instruments, featuring a BICMOS technology and a lead-free package. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a propagation delay of 8.2ns. It also has a quiescent current of 20mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9557701NXD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9557701NXD technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Channels | 36 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9557701NXD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
