This 4-bit counter is a surface mount device with a operating supply voltage range of 4.5V to 5.5V and an operating temperature range of -55°C to 125°C. It is packaged in a rail/Tube configuration. The counter has a propagation delay of 47ns and a turn-on delay time of 47ns.
Texas Instruments 5962-9558401QFA technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 47ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9558401QFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
