
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring a 60kHz gain bandwidth product and 0.028V/µs slew rate. This through-hole mounted IC offers a 500µV input offset voltage and 100pA input bias current, with a 129.54dB voltage gain. Operating from a 3V to 15.5V supply range, it provides 70dB common mode rejection and power supply rejection ratios. Designed for a wide temperature range of -55°C to 125°C, this 4-channel amplifier is packaged in a 14-CDIP.
Sign in to ask questions about the Texas Instruments 5962-9560302QCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9560302QCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 140uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9560302QCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.