
Dual high-speed, low-power voltage feedback operational amplifier featuring an 80MHz gain bandwidth product and a 1700V/µs slew rate. This amplifier offers 2 channels with a maximum output current of 25mA and a supply current of 7mA. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±2.75V to ±18V or single supply from 5.5V to 36V. Key performance metrics include 70dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in a CDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9560401QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.03W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| Supply Current | 7mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9560401QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
