Octal transceiver and line/MOS driver featuring 3-state outputs. This bidirectional, non-inverting BICMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports 8 bits across 8 channels. It offers a 6.6ns propagation delay, with output drive capabilities of -24mA (high) and 48mA (low). The component is housed in a 20-pin CDIP package with tin/lead contact plating, designed for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9560601QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 32mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9560601QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.