Dual operational amplifier featuring rail-to-rail output and uPower operation. Achieves a 200kHz gain bandwidth product with a 0.12V/µs slew rate. Offers a typical input bias current of 60pA and an input offset voltage of 1.5mV. Operates across a wide temperature range from -55°C to 125°C with supply voltages from 2.2V to 16V. Packaged in a 20-LCCC with tin/lead contact plating.
Texas Instruments 5962-9564001Q2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9564001Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.