Dual operational amplifier featuring rail-to-rail output and uPower operation. Offers a 200kHz gain bandwidth product and 0.12V/µs slew rate. Input bias current is 60pA with an input offset voltage of 1.5mV. Operates with dual supply voltages from 2.2V to 8V or single supply from 4.4V to 16V. Housed in a CDIP package, this amplifier supports a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9564001QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.12V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9564001QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.