
Dual operational amplifier featuring rail-to-rail output, uPower, and precision. Achieves a gain bandwidth product of 200kHz with a low supply current of 125uA. Offers a wide operating temperature range from -55°C to 125°C and a common mode rejection ratio of 70dB. Input bias current is 60pA, and input offset voltage is 850uV. Packaged in an 8-SOIC (D) with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9564003NXD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 724mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 724mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9564003NXD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
