
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This BICMOS logic IC operates at 3.3V with a supply voltage range of 2.7V to 3.6V, supporting frequencies up to 150MHz. It offers 8 bits of data storage, 8 TTL outputs with -24mA high-level and 48mA low-level output current, and a propagation delay of 6.5ns. Designed for surface mounting, this component is suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9583201Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9583201Q2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9583201Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.