The DS90C032QML-SP is a 4-receiver TTL bus transceiver with a data rate of 155Mbps. It operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a DFP-16 and is not RoHS compliant. It has a maximum power dissipation of 1.4W and a propagation delay of 8ns.
Texas Instruments 5962-9583401VFA technical specifications.
| Contact Plating | Tin, Lead |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | DS90C032QML-SP |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9583401VFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.