
The 8-channel non-inverting buffer operates from 2.7V to 3.6V with a quiescent current of 14mA. It features a propagation delay of 6ns and is packaged in a DFP-20 surface mount package. The device is suitable for use in temperatures ranging from -55°C to 125°C, but is not RoHS compliant.
Texas Instruments 5962-9584401VSA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 14mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9584401VSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.