Negative Low Dropout Adjustable Regulator 16-CFP -55 to 125
Texas Instruments 5962-9650502QXA technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 6.35 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 0.3 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Screening Level | MIL-PRF-38535 Class Q |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-9650502QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.