The 5962-9650901QXA is an 18Kb bidirectional FIFO from Texas Instruments with a maximum access time of 12ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is mounted through a hole and features a tin and lead contact plating. It does not support retransmit capability or FWFT, but does support programmable flags.
Texas Instruments 5962-9650901QXA technical specifications.
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 18Kb |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9650901QXA to view detailed technical specifications.
No datasheet is available for this part.