16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features BICMOS technology, 4.4ns propagation delay, and 6.2ns turn-on delay. Supports a supply voltage range of 2.7V to 3.6V with a quiescent current of 5mA. Offers high level output current of -25mA and low level output current of 48mA. Designed for surface mount applications with tin/lead contact plating, operating across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9668501VXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9668501VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.