Quad comparator IC featuring low power consumption and a low input offset voltage of 2mV. Offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from ±2.5V to ±15V, with a maximum single supply voltage of 30V. Achieves a response time of 0.7µs and boasts a voltage gain of 93.98dB, with both Common Mode Rejection Ratio and Power Supply Rejection Ratio at 60dB. This surface mount component has a maximum power dissipation of 680mW and a maximum supply current of 2mA.
Texas Instruments 5962-9673801VDA technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139AQML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9673801VDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.