8-Bit to 9-Bit Parity Bus Transceiver, featuring BICMOS technology for 5V operation. This bidirectional transceiver offers 8 channels with 3-STATE outputs, supporting a supply voltage range of 4.5V to 5.5V. It delivers a high-level output current of -24mA and a low-level output current of 48mA. Operating across a wide temperature range from -55°C to 125°C, this surface-mount component has a propagation delay of 13.6ns.
Texas Instruments 5962-9674601Q3A technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.6ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 13.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9674601Q3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.