Quadruple bus buffer gates with 3-state outputs, featuring 4 non-inverting buffer elements. This BICMOS technology integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a low-level output current of 48mA and a high-level output current of -24mA. With a propagation delay of 7.5ns and a turn-on delay time of 7.5ns, it supports surface mount installation. Operating temperature range is -55°C to 125°C, with tin-lead contact plating.
Sign in to ask questions about the Texas Instruments 5962-9676801Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9676801Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9676801Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.