
Quadruple buffer gates with 3-state outputs, featuring a CDIP package and tin/lead contact plating. This BICMOS technology component operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It provides 4 non-inverting buffer elements, each with 4 inputs and 4 outputs, supporting a high-level output current of -24mA and a low-level output current of 48mA. With a propagation delay of 7.5ns, this through-hole mount IC is designed for operation between -55°C and 125°C.
Texas Instruments 5962-9676801QCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9676801QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.