Quadruple bus buffer gates with 3-state outputs, featuring 4 non-inverting buffer elements. This surface mount integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 48mA. With a propagation delay of 7.5ns, this BICMOS technology component is designed for operation between -55°C and 125°C.
Texas Instruments 5962-9676801QDA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9676801QDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.