Octal D-type edge-triggered flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC offers 8 bits of data storage with 8 outputs, supporting a supply voltage range of 2V to 6V. Designed for surface mounting, it operates across a wide temperature range from -55°C to 125°C, with a propagation delay of 16.5ns. High-level output current is -24mA, and low-level output current is 24mA.
Texas Instruments 5962-9677301QSA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 13.09mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.84mm |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9677301QSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.