
Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting in a CDIP package with tin-lead contact plating. This non-inverting logic buffer offers 8 bits of data buffering across 8 channels, with 8 inputs and 8 outputs. Operating within a voltage range of 2V to 5.5V, it provides a high-level output current of -8mA and a low-level output current of 8mA. The component boasts a propagation delay of 16ns and a turn-on delay time of 16ns, with a quiescent current of 4uA. It functions across an extended temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9678201QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9678201QRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9678201QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
