
CMOS Hex Schmitt-trigger Inverters, designed for through-hole mounting in a 14-pin CDIP package. Featuring Schmitt trigger input and inverter logic functions, this integrated circuit offers six independent inverter circuits. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it provides 8mA of low-level output current and -8mA of high-level output current. With a propagation delay of 9ns and a wide operating temperature range of -55°C to 125°C, this component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments 5962-9680101VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9680101VCA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | SN54AHCT14-SP |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9680101VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
