
The Texas Instruments 5962-9680201QCA is a 6-bit Schmitt trigger inverter with a propagation delay of 18.5ns. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 5.5V. The device is packaged in a CDIP and is available in a rail or tube packaging format. It is not RoHS compliant and contains lead.
Texas Instruments 5962-9680201QCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9680201QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
