16-BIT TRI-PORT UNIVERSAL BUS EXCHANGERS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9680801QXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9680801QXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.