16-bit buffer/driver with 3-state outputs, featuring non-inverting logic and 16 inputs/outputs. Operates at 3.3V supply voltage with a range of 2.7V to 3.6V. Offers a propagation delay of 6.7ns and turn-on delay time of 6.7ns. Supports high level output current of -12mA and low level output current of 12mA. Designed for surface mount with tin/lead contact plating, operating from -55°C to 125°C.
Texas Instruments 5962-9680901QXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9680901QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.