
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology and a non-inverting logic function. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.3V. Offers a high level output current of -12mA and a low level output current of 12mA. Designed for surface mount with tin, lead contact plating and a temperature range of -55°C to 125°C. Propagation delay is 6.7ns.
Sign in to ask questions about the Texas Instruments 5962-9680901VXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9680901VXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9680901VXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.