
The 5962-9681801Q2A is an 8-bit 8-channel CMOS buffer from Texas Instruments with a propagation delay of 19ns. It operates over a temperature range of -55°C to 125°C and is available in a QCCN-20 package. The device is not radiation hardened and is not RoHS compliant. It has a quiescent current of 4uA and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The buffer is a non-inverting type with a high level output current of -8mA and a low level output current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9681801Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9681801Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
