Octal edge-triggered D-type flip-flops with 3-state outputs, designed for through-hole mounting in a 20-CDIP package. Features positive edge clock triggering, non-inverting polarity, and a maximum operating frequency of 75MHz. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers 8 bits of data storage with 8 independent 3-state outputs, each capable of sourcing 8mA and sinking -8mA. This CMOS technology component operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9685301QRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9685301QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.