
Octal buffers/drivers featuring 3-state outputs, designed for surface mount applications. This CMOS integrated circuit offers 8 non-inverting buffer channels with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with supply voltages ranging from 2V to 5.5V, providing a high-level output current of -8mA and a low-level output current of 8mA. The component exhibits a propagation delay of 17.5ns and a turn-on delay time of 17.5ns, with a quiescent current of 4uA. Contact plating is Tin/Lead, and it is supplied in Rail/Tube packaging.
Sign in to ask questions about the Texas Instruments 5962-9685701Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9685701Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9685701Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.