Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting. This CMOS integrated circuit offers 8 non-inverting buffer channels with a maximum operating temperature of 125°C and a minimum of -55°C. It operates within a supply voltage range of 2V to 5.5V, providing 8mA high-level and low-level output current. The component has a propagation delay of 17.5ns and is packaged in a 20-pin CDIP with tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9685701QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9685701QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.