
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting logic. This CMOS integrated circuit operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting up to 75MHz frequency. It offers 8 bits of storage with 8 3-state outputs and a propagation delay of 18.5ns. Packaged in a 20-pin CDIP for through-hole mounting, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 5962-9686401QRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9686401QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.