
Octal D-type edge-triggered flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 75MHz. It offers 8 bits of storage with 8 outputs, capable of sourcing 8mA and sinking -8mA. The component is housed in a 20-pin CDIP package for through-hole mounting, with tin-lead contact plating and a wide operating temperature range from -55°C to 125°C.
Texas Instruments 5962-9686501QRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9686501QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
