18-bit registered bus transceiver with true output, featuring ABT family logic. Operates from a 4.5V to 5.5V supply, with a nominal 5V. This MIL-PRF-38535 Class Q screened component offers a 48-terminal CERPACK-48 (R-GDFP-F48) package with a 0.025 mm pitch. Maximum operating temperature is 125°C, with a minimum of -55°C. Propagation delay is 8ns, with 7ns at nominal supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.65 |
| Length | 15.748 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 18 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 68 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | NEGATIVE EDGE |
| REACH | unknown |
| Military Spec | True |