
12-bit analog-to-digital converter (ADC) featuring a 66 kSPS sampling rate and 11 analog inputs. Achieves 1 LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates with a single 5V supply voltage and interfaces via SPI. Encased in a 20-pin CDIP package, this component is suitable for applications within a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments 5962-9688601QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9688601QRA technical specifications.
| Package/Case | J |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9688601QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
