The CDIP Power Management IC operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. It has a maximum power dissipation of 1.05W and a quiescent current of 9uA. The IC is packaged in a CDIP package type and is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments 5962-9750901QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9750901QPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9750901QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.