
This dual operational amplifier has a gain bandwidth product of 1.81MHz and a common mode rejection ratio of 65dB. It operates on a dual supply voltage between 1.35V and 5V and can dissipate up to 1.05W of power. The opamp is packaged in a CDIP-8 package and is available in a rail/tube packaging format. It is not RoHS compliant and contains lead. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9751102QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9751102QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 260pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 1.81MHz |
| Voltage Gain | 119.55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9751102QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.