This 8-channel 8-bit non-inverting buffer is a 2-element device with a 3-state output type. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 9ns. The device is fabricated using CMOS technology and has a quiescent current of 10uA. It is available in a surface mount package and is not radiation hardened.
Sign in to ask questions about the Texas Instruments 5962-9754201Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9754201Q2A technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9754201Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.