This 8-channel 8-bit non-inverting buffer features a 3-STATE output type and operates over a temperature range of -55°C to 125°C. It has a propagation delay of 9ns and a quiescent current of 10uA. The device is packaged in a 2-pin DFP package and is fabricated using CMOS technology. However, it is not RoHS compliant.
Texas Instruments 5962-9754201VSA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9754201VSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.