
Bidirectional octal bus transceiver featuring 3-state outputs. This CMOS logic IC operates across a wide temperature range of -55°C to 125°C with a supply voltage from 2V to 3.6V. It offers 8 non-inverting channels with a low quiescent current of 10uA and a propagation delay of 9.5ns. The component is housed in a 20-pin CDIP package with tin-lead contact plating, designed for through-hole mounting.
Texas Instruments 5962-9754301QRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9754301QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.