
The 8-Bit CMOS Buffer is a 3-State logic device with a supply voltage range of 2V to 3.6V and an operating temperature range of -55°C to 125°C. It has a high level output current of -24mA and a low level output current of 24mA. The device is packaged in a CDIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
Texas Instruments 5962-9757501QRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9757501QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.