This 8-output 3-state CMOS buffer is an 8-bit device with a maximum operating temperature of 125°C. It is designed for surface mount applications and has a quiescent current of 10uA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The buffer has a propagation delay of 8.5ns and is fabricated using CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9757501QSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9757501QSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.