
The 5962-9757601Q2A is an 8-bit D-type latch with 3-STATE outputs, operating at frequencies up to 150MHz. It is fabricated using CMOS technology and is available in a surface mount package. The device is specified to operate over a temperature range of -55°C to 125°C. The 5962-9757601Q2A is not RoHS compliant due to the presence of lead in the contact plating.
Texas Instruments 5962-9757601Q2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9757601Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.