The 8-channel 8-bit inverting buffer operates over a temperature range of -55°C to 125°C. It has a propagation delay of 12.5ns and can handle a high level output current of -12mA and a low level output current of 48mA. The device is packaged in a QCCN-20 package and is not RoHS compliant. It is designed to operate with a supply voltage of 5V and is suitable for use in applications where a TTL output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9758501Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9758501Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.