
Octal buffer/driver featuring 8 non-inverting inputs and 8 3-state outputs. This logic IC provides a high-level output current of -12mA and a low-level output current of 48mA. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers a propagation delay of 8.5ns. Designed for surface mount applications, this component utilizes BIPOLAR technology and has a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9758601Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9758601Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9758601Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
