This 8-channel 8-bit inverting CMOS buffer features a 3-STATE output and operates over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is packaged in a rail/Tube format and has a propagation delay of 8.2ns. The quiescent current is 10uA, and the high level output current is -24mA, while the low level output current is 24mA.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |