
Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 7.7ns. Designed for through-hole mounting in a CDIP package, it supports high and low level output currents of ±24mA. Operating temperature range is -55°C to 125°C.
Texas Instruments 5962-9759501QRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9759501QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.