
Rad-Tolerant Octal Bus Transceiver and Register with 3-State Outputs. This bidirectional, non-inverting logic IC features 8 bits and 8 channels, operating from a 2V to 3.6V supply. It offers a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 8.8ns and turn-on delay of 10.4ns, this CMOS technology component is designed for surface mount applications. Operating temperature range is -55°C to 125°C.
Texas Instruments 5962-9762601VKA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | SN54LVC646A-SP |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9762601VKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.